-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 24 OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1234
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 232190-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0500 / $178.3700 | Buy Now |
DISTI #
2266-232190-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$327.0800 / $339.6600 | Buy Now |
DISTI #
232190-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 12 - Bulk (Alt: 232190-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$81.9982 / $98.6758 | Buy Now |
DISTI #
RYCTXR66AB00-2412AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-2412AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR66AB00-2412AI |
3 Partner Stock |
|
$104.0700 / $124.8200 | Buy Now |
DISTI #
232190000-TEC
|
TME | 232190-000 Min Qty: 1 | 3 |
|
$304.8333 / $351.7316 | Buy Now |
DISTI #
RYCTXR66AB00-2412AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR66AB00-2412AI | 0 |
|
Buy Now | |
DISTI #
000000000005139664
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR66AB00-2412AI Min Qty: 1 | 0 |
|
$57.8100 / $112.2600 | Buy Now |
DISTI #
C1S425201345963
|
Chip1Stop | Connector Circular RoHS: Compliant | 3 |
|
$345.0000 / $358.0000 | Buy Now |
|
Master Electronics | TXR66AB00-2412AI |
3 Partner Stock |
|
$104.0700 / $124.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232190-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
232190-000
TE Connectivity
CONN BACKSHELL ADPT SZ 24 OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |