Part Details for 2321 by Abbatron
Overview of 2321 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12321VTE20WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12321VF25WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12321VTE25WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 2321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F4163
|
Newark | Spacer, Hex, Brass, 6.35Mm X 9.525Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm, Hex Body Size:0.25" Rohs Compliant: Yes |Abbatron Hh Smith 2321 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$90.9000 | Buy Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
DISTI #
51658821
|
Verical | Standoff Hex F/F 6-32-THD Brass Alloy 360 Nickel RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1749 | Americas - 225 |
|
$1.4950 / $2.4310 | Buy Now |