Part Details for 2320926-2 by TE Connectivity
Overview of 2320926-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2320926-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2013
|
Newark | Automotive Housing, Rcpt, 2Pos, Key B, Product Range:Ampseal 16 High Temperature Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Ampseal 16 Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320926-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 385 |
|
$1.7900 / $2.1200 | Buy Now |
DISTI #
1734-2320926-2-ND
|
DigiKey | CONN RCPT HSG 2POS 4.50MM Min Qty: 1 Lead time: 51 Weeks Container: Box |
395 In Stock |
|
$1.5380 / $3.6200 | Buy Now |
DISTI #
22AJ2013
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 2 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ2013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 385 Partner Stock |
|
$2.4300 / $3.0400 | Buy Now |
DISTI #
2320926-2
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 2 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320926-2) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.4688 / $1.8914 | Buy Now |
DISTI #
571-2320926-2
|
Mouser Electronics | Automotive Connectors AS16 HT, Cap, 2P, r educed seal, Code B RoHS: Compliant | 0 |
|
$1.5300 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 2POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$1.2300 / $2.2300 | Buy Now |
DISTI #
000000000006273586
|
Sager | Automotive Connectors AS16 HT, Cap, 2P, r educed seal, Code B Min Qty: 1 | 0 |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
2320926-2
|
Avnet Abacus | Conn Housing Sealed Housing Receptacle 2 POS 4.5mm ST Cable Mount Box (Alt: 2320926-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 2 RoHS: Compliant | 0 |
|
$1.2300 / $2.2300 | Buy Now |
Part Details for 2320926-2
2320926-2 CAD Models
2320926-2 Part Data Attributes
|
2320926-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2320926-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |