Part Details for 2320918-3 by TE Connectivity
Overview of 2320918-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2320918-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1987
|
Newark | Automotive Housing, Rcpt, 12Pos, Key C, Product Range:Ampseal 16 High Temperature Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Ampseal 16 Series Pin Contacts, Ip Rating:Ip67, Voltage Rating:250V Rohs Compliant: Yes |Te Connectivity 2320918-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$2.3700 | Buy Now |
DISTI #
1734-2320918-3-ND
|
DigiKey | CONN RCPT HSG 12POS 4.50MM Min Qty: 125 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6158 | Buy Now |
DISTI #
22AJ1987
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 22AJ1987) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 125 Partner Stock |
|
$4.4700 / $5.6700 | Buy Now |
DISTI #
2320918-3
|
Avnet Americas | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box - Bulk (Alt: 2320918-3) Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$1.9382 / $2.8237 | Buy Now |
DISTI #
571-2320918-3
|
Mouser Electronics | Automotive Connectors AS16 HT, Cap, 12P, standard seal, CodeC RoHS: Compliant | 0 |
|
$3.6800 / $5.4500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 125 Package Multiple: 125 Container: Bag | 0Bag |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | 12POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD 3 RoHS: Compliant | 0 |
|
$2.2100 / $4.1000 | Buy Now |
DISTI #
83713002
|
Verical | 2320918-3 Min Qty: 22 Package Multiple: 1 | Americas - 125 |
|
$3.3193 / $3.7323 | Buy Now |
DISTI #
000000000006273560
|
Sager | Automotive Connectors AS16 HT, Cap, 12P, standard seal, CodeC Min Qty: 1 | 0 |
|
$2.6600 / $3.5500 | Buy Now |
DISTI #
2320918-3
|
Avnet Abacus | Conn Housing Sealed Housing Receptacle 12 POS 4.5mm ST Cable Mount Box (Alt: 2320918-3) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2320918-3
2320918-3 CAD Models
2320918-3 Part Data Attributes
|
2320918-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2320918-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V |