There are no models available for this part yet.
Overview of 2320500 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2320500 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK0722
|
Newark | Ifs-Usb Data Cable, 3M, Quint/Trio Ups, For Use With:Quint Ups Or Trio Ups Devices, Accessory Type:Ifs-Usb Data Cable, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Phoenix Contact 2320500 (Alternate Part Number: 4046356599023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$106.3600 | Buy Now | |
DISTI #
15X6814
|
Newark | Ifs-Usb-Datacable |Phoenix Contact 2320500 (Alternate Part Number: 4046356599023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-7398-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$71.7775 / $88.6100 | Buy Now | |
DISTI #
651-2320500
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB-DATACABLE QUINT RoHS: Compliant | 60 |
|
$71.7300 / $86.6300 | Buy Now | |
Onlinecomponents.com | Used for communicating between industrial PCs and Phoenix Contact devices with the 12-pos. IFS data port - such as QUINT UPS or TRIO UPS. RoHS: Compliant |
21 In Stock 447 Factory Stock |
|
$66.8600 / $84.8400 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | 1 |
|
$65.0000 | Buy Now | |||
DISTI #
2320500
|
TTI | USB Cables / IEEE 1394 Cables USB-DATACABLE QUINT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$69.2200 / $84.3400 | Buy Now | |
DISTI #
000000000003584768
|
Sager | USB Cables / IEEE 1394 Cables USB-DATACABLE QUINT Min Qty: 1 | 0 |
|
$77.1700 / $83.9800 | Buy Now | |
Dynamic Solutions GmbH | Data cable | 740 |
|
RFQ |
CAD Models for 2320500 by Phoenix Contact
Part Data Attributes for 2320500 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|