-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14622-ND
|
DigiKey | BATTERY MOUNTING CASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$285.7370 / $306.2800 | Buy Now |
DISTI #
651-2320458
|
Mouser Electronics | Ethernet Cables / Networking Cables BATTERY MNTING CASE RoHS: Compliant | 2 |
|
$285.7300 / $306.2800 | Buy Now |
|
Onlinecomponents.com | Used for mounting batteries that cannot be mounted on DIN rails. RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$287.0600 / $315.3500 | Buy Now |
DISTI #
78405059
|
Verical | Mounting Set For Batteries Min Qty: 1 Package Multiple: 1 Date Code: 1712 | Americas - 3 |
|
$373.1780 / $409.9550 | Buy Now |
DISTI #
2320458
|
TTI | Ethernet Cables / Networking Cables BATTERY MNTING CASE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$279.4200 / $303.5600 | Buy Now |
DISTI #
000000000005384512
|
Sager | Ethernet Cables / Networking Cables BATTERY MNTING CASE Min Qty: 1 | 0 |
|
$285.4500 / $310.6400 | Buy Now |
|
Dynamic Solutions GmbH | Mounting set for securing the batteries | 1700 |
|
RFQ | |
|
Master Electronics | Used for mounting batteries that cannot be mounted on DIN rails. RoHS: Compliant |
4 In Stock 1 Factory Stock |
|
$287.0600 / $315.3500 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables BATTERY MNTING CASE | 28 |
|
$814.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy