Part Details for 2320034 by Phoenix Contact
Overview of 2320034 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1104
|
Newark | Dc-Dc Converter, 24V, 5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:120W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Phoenix Contact 2320034 (Alternate Part Number: 4046356482035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$249.4900 / $289.9400 | Buy Now |
DISTI #
277-7399-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$299.0200 | Buy Now |
DISTI #
651-2320034
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/24DC/5 RoHS: Compliant | 11 |
|
$299.0100 / $299.0200 | Buy Now |
DISTI #
70171774
|
RS | DC-DC Converter,5A, DIN Rail Mount with Selective Fuse Breaking, 24VDC | Phoenix Contact 2320034 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 74 |
|
$287.0600 / $299.0200 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/5 A RoHS: Compliant |
11 In Stock |
|
$289.4300 / $299.6600 | Buy Now |
DISTI #
2320034
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/24DC/5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 29 In Stock |
|
$289.5300 / $296.0300 | Buy Now |
DISTI #
QUINT-PS2320034
|
TME | Converter: DC/DC, 120W, Uin: 18÷32V, Uout: 24VDC, Iout: 5A, IP20 Min Qty: 1 | 0 |
|
$303.6400 / $359.8700 | RFQ |
DISTI #
000000000003670311
|
Sager | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/24DC/24DC/5 Min Qty: 1 | 15 |
|
$315.6900 / $343.5500 | Buy Now |
|
Dynamic Solutions GmbH | DC/DC converters | 1300 |
|
RFQ | |
|
Master Electronics | Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - output: 24 V DC/5 A RoHS: Compliant |
11 In Stock |
|
$289.4300 / $299.6600 | Buy Now |
Part Details for 2320034
2320034 CAD Models
2320034 Part Data Attributes:
|
2320034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2320034
Phoenix Contact
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | Module | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 29.5 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO |