Part Details for 232002-06 by Qualtek Electronics Corporation
Overview of 232002-06 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 232002-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6509
|
Newark | Power Cord, Nema 5-15P-Free End, 96", Connector To Connector:Nema 5-15P To Free End, Cable Length - Metric:2.4M, Current Rating:10A, Voltage Rating:125V, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:96" Rohs Compliant: Yes |Qualtek Electronics 232002-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$4.9700 | Buy Now |
DISTI #
Q921-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO CBL 8' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
60 In Stock |
|
$5.6662 / $9.5100 | Buy Now |
DISTI #
562-232002-06
|
Mouser Electronics | AC Power Cords 8' GRAY/CLEAR PLUG RoHS: Compliant | 592 |
|
$5.6600 / $7.9900 | Buy Now |
DISTI #
70133293
|
RS | Cord, Power, 5-15P Plug, Stripped End, 3 Cond SJT Cbl, 8ft., 18 AWG, Gray | Qualtek Electronics Corp. 232002-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1954 |
|
$4.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks | 0 |
|
$6.1700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 2.43m 18AWG 3 POS Power M RoHS: Compliant |
181 In Stock 2679 Factory Stock |
|
$5.0100 / $6.6100 | Buy Now |
DISTI #
51672458
|
Verical | Cable Assembly Power Cord 2.43m 18AWG Power 3 POS M Min Qty: 9 Package Multiple: 3 Date Code: 1611 | Americas - 180 |
|
$6.3930 / $8.5956 | Buy Now |
DISTI #
80316283
|
Verical | Cable Assembly Power Cord 2.43m 18AWG Power 3 POS M Min Qty: 11 Package Multiple: 1 | Americas - 120 |
|
$6.0610 | Buy Now |
DISTI #
000000000003019808
|
Sager | AC Power Cords 8' GRAY/CLEAR PLUG Min Qty: 1 | 0 |
|
$5.6300 / $8.4400 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2.43m 18AWG 3 POS Power M RoHS: Compliant |
181 In Stock 2679 Factory Stock |
|
$5.0100 / $6.6100 | Buy Now |
Part Details for 232002-06
232002-06 CAD Models
232002-06 Part Data Attributes
|
232002-06
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
232002-06
Qualtek Electronics Corporation
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |