2320-V-RC
Description: General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT

Overview of 2320-V-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
D12320VTE20V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, /
D12320VF25V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray
D12320VTE25V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion), TFQFP, /

Price & Stock for 2320-V-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M8894-ND
DigiKey FIXED IND 470UH 3.8A 130 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 2462
In Stock
  • 1 $4.2800
  • 10 $3.5760
  • 25 $3.2656
  • 50 $2.7990
  • 100 $2.5657
  • 250 $2.4880
  • 500 $2.4102
  • 1,000 $2.2547
  • 2,500 $2.1770
$2.1770 / $4.2800 Buy Now
DISTI # 31AK7792
Avnet Americas Toroidal Inductor, 470 uH, 3.8 A, 130 Milliohm, ± 15% - Bulk (Alt: 31AK7792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk 250 Partner Stock
  • 1 $6.1000
  • 10 $5.7900
  • 25 $5.0200
  • 50 $4.6600
  • 100 $4.1000
$4.1000 / $6.1000 Buy Now
DISTI # 2320-V-RC
Avnet Americas Toroidal Inductor, 470 uH, 3.8 A, 130 Milliohm, ± 15% - Bulk (Alt: 2320-V-RC) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 150 $2.1862
  • 250 $2.1400
  • 400 $2.0939
  • 750 $2.0477
  • 1,500 $2.0015
  • 7,500 $1.9553
  • 15,000 $1.9245
$1.9245 / $2.1862 Buy Now
DISTI # 542-2320-V-RC
Mouser Electronics Power Inductors - Leaded 470uH 15% Vertical RoHS: Compliant 250
  • 1 $4.2700
  • 10 $2.8000
  • 100 $2.5400
  • 250 $2.4600
  • 500 $2.3700
  • 1,000 $2.2500
  • 2,500 $2.1700
$2.1700 / $4.2700 Buy Now
DISTI # 71278898
RS Inductor, Toroidal | Bourns 2320-V-RC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 150 $4.3200
  • 750 $4.1100
  • 1,500 $3.8900
  • 3,000 $3.6700
$3.6700 / $4.3200 RFQ
Onlinecomponents.com Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 130mOhm DCR RDL RoHS: Compliant 350 In Stock
  • 50 $2.7700
  • 100 $2.5100
  • 250 $2.4200
  • 500 $2.2700
  • 1,000 $2.2000
  • 2,500 $2.1200
  • 5,000 $2.0100
  • 7,500 $1.9900
$1.9900 / $2.7700 Buy Now
DISTI # 2320-V-RC
TTI Power Inductors - Leaded 470uH 15% Vertical pbFree: Pb-Free Min Qty: 150 Package Multiple: 10 Container: Bulk Americas - 0
  • 150 $2.5100
  • 250 $2.4300
  • 500 $2.2700
  • 1,000 $2.2000
  • 2,500 $2.1200
$2.1200 / $2.5100 Buy Now
DISTI # 2320-V-RC
Avnet Abacus Toroidal Inductor, 470 uH, 3.8 A, 130 Milliohm, � 15% (Alt: 2320-V-RC) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601339439
Chip1Stop Inductor Leaded RoHS: Not Compliant pbFree: No 4
  • 4 $4.2000
$4.2000 Buy Now
Master Electronics Inductor High Current Toroid 470uH/271.4uH 15% 1KHz 3.8A 130mOhm DCR RDL RoHS: Compliant 350 In Stock
  • 50 $2.7700
  • 100 $2.5100
  • 250 $2.4200
  • 500 $2.2700
  • 1,000 $2.2000
  • 2,500 $2.1200
  • 5,000 $2.0100
  • 7,500 $1.9900
$1.9900 / $2.7700 Buy Now

CAD Models for 2320-V-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2320-V-RC by Bourns Inc

2320-V-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
2 Weeks, 1 Day
Samacsys Manufacturer
Bourns
Construction
Vertical Mount
DC Resistance
0.13 Ω
Inductance-Nom (L)
470 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8636 mm
Lead Spacing
13.716 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
32.512 mm
Package Length
16.51 mm
Package Style
Toroidal
Rated Current-Max
3.8 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. 2320-V-RC
    Bourns Inc
    General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT
    VS

Related Parts for 2320-V-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2320-V-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2320-V-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 2320-V-RC would you like to use for your alert(s)?
  • Please alert me when 2320-V-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2320-V-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2320-V-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2320-V-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2320-V-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2320-V-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: