Part Details for 2320-6111TG by 3M Interconnect
Overview of 2320-6111TG by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for 2320-6111TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558129
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111558129) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2320-6111TG
|
Mouser Electronics | Headers & Wire Housings 20P STRT 1 ROW GOLD RoHS: Not Compliant | 0 |
|
$0.6900 / $1.4900 | Order Now |
DISTI #
2320-6111TG
|
TTI | Headers & Wire Housings 20P STRT 1 ROW GOLD Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 6328 In Stock |
|
$0.6800 / $1.4800 | Buy Now |