Datasheets
232-AG19DC by:

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.66inch Row Spacing

Part Details for 232-AG19DC by Thomas & Betts

Overview of 232-AG19DC by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Part Details for 232-AG19DC

232-AG19DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

232-AG19DC Part Data Attributes

232-AG19DC Thomas & Betts
Buy Now Datasheet
Compare Parts:
232-AG19DC Thomas & Betts IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.66inch Row Spacing
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAMPED CONTACT
Body Breadth 0.7 inch
Body Depth 0.137 inch
Body Length 1.6 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Current Rating 2 A
Device Socket Type IC SOCKET
Device Type Used On DIP32
Dielectric Withstanding Voltage 1000VAC V
Housing Material POLYESTER
Insulation Resistance 30000000000 Ω
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6598425196850395 mm
Terminal Pitch 2.54 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232-AG19DC by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232-AG19DC by Thomas & Betts

Select Manufacturer
Which Manufacturer of 232-AG19DC would you like to use for your alert(s)?
  • Please alert me when 232-AG19DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232-AG19DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232-AG19DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232-AG19DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232-AG19DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232-AG19DC by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: