There are no models available for this part yet.
Overview of 232-663 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-663 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28K8982
|
Newark | Strain Relief Housing, Gray |Wago 232-663 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.9800 | Buy Now | |
DISTI #
2946-232-663-ND
|
DigiKey | STRAIN RELIEF HOUSING, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7800 | Buy Now | |
Future Electronics | 232 Series 3 Position Snap-On Type Relief Housing for 5.08 mm Pin Spacing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.6700 / $2.9500 | Buy Now | ||
Onlinecomponents.com | Strain relief housing - gray RoHS: Compliant | 0 |
|
$3.3200 / $4.7500 | Buy Now |
CAD Models for 232-663 by WAGO Innovative Connections
Part Data Attributes for 232-663 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Wago
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|