Part Details for 232-603 by WAGO Innovative Connections
Overview of 232-603 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8963
|
Newark | Strain Relief Housing, 3Pole, Grey, Tb, For Use With:Wago 1 Conductor Terminal Blocks, Accessory Type:Strain Relief Housing, Product Range:Mcs Midi Series Rohs Compliant: Yes |Wago 232-603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$3.3900 / $4.3600 | Buy Now |
DISTI #
2946-232-603-ND
|
DigiKey | STRAIN RELIEF HOUSING, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
454 In Stock |
|
$2.1589 / $3.0700 | Buy Now |
|
Future Electronics | 232 Series 3 Position Snap-On Type Relief Housing for 5 mm/0.197" Pin Spacing RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.8500 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Strain relief housing - gray RoHS: Compliant |
175 In Stock |
|
$3.0300 / $4.3400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF | 24 |
|
$2.6493 / $5.2986 | Buy Now |
|
Master Electronics | Strain relief housing - gray RoHS: Compliant |
175 In Stock |
|
$3.0300 / $4.3400 | Buy Now |
Part Details for 232-603
232-603 CAD Models
232-603 Part Data Attributes:
|
232-603
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-603
WAGO Innovative Connections
Connector Accessory, Strain Relief,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |