232-370
Description: Modular Terminal Block, 10A, 1 Row(s), 2 Deck(s)

Overview of 232-370 by WAGO Innovative Connections

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

Price & Stock for 232-370 by WAGO Innovative Connections

Part # Manufacturer Description Stock Price Buy
DISTI # 28K8868
Newark Tht Male Header For Double-Deck Assembly, 1.0 X 1.0 Mm Solder Pin, Angled, Pin Spacing 5.08 Mm, 10-Pole, Orange |Wago 232-370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7800
  • 100 $6.3600
  • 250 $5.8300
  • 500 $5.4200
  • 1,000 $5.0900
$5.0900 / $7.7800 Buy Now
DISTI # 2946-232-370-ND
DigiKey THT MALE HEADER FOR DOUBLE-DECK Min Qty: 1 Lead time: 12 Weeks Container: Box Temporarily Out of Stock
  • 1 $7.1700
$7.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks 0
  • 1 $4.1100
$4.1100 Buy Now
Onlinecomponents.com THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 10-pole - orange RoHS: Compliant 0
  • 5 $7.4300
  • 50 $7.0600
  • 100 $6.7100
  • 250 $6.3700
  • 500 $6.0500
  • 1,000 $5.7500
  • 2,500 $5.4600
  • 5,000 $5.1900
$5.1900 / $7.4300 Buy Now

CAD Models for 232-370 by WAGO Innovative Connections
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 232-370 by WAGO Innovative Connections

232-370
WAGO Innovative Connections
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WAGO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Wago
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
2
Number of Rows
1
Number of Ways
10
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
MODULAR TERMINAL BLOCK
Want to compare parts?
  1. 232-370
    WAGO Innovative Connections
    Modular Terminal Block, 10A, 1 Row(s), 2 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232-370 by WAGO Innovative Connections.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232-370 by WAGO Innovative Connections

Select Manufacturer
Which Manufacturer of 232-370 would you like to use for your alert(s)?
  • Please alert me when 232-370 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232-370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232-370 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232-370 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232-370.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232-370 by WAGO Innovative Connections

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: