Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part # |
Manufacturer |
Description |
Datasheet |
26LS30/BEA |
Rochester Electronics LLC |
Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 |
|
DS96174N |
Rochester Electronics LLC |
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
|
AM26LS30PC |
Rochester Electronics LLC |
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 5 Mm, 10-Pole, Gray |Wago 232-240/031-000
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$11.1100
-
100
$9.0800
-
250
$8.3200
-
500
$7.7300
-
1,000
$7.2700
|
$7.2700 / $11.1100
|
Buy Now
|
|
DISTI #
2946-232-240/031-000-ND
|
DigiKey
|
THT FEMALE HEADER, 0.6 X 1.0 MM
Min Qty:
1
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$9.8100
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$5.8700
|
Buy Now
|
|
|
Onlinecomponents.com
|
THT female header - angled - Pin spacing 5 mm - 10-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
RoHS:
Compliant
|
0
|
-
5
$10.6100
-
25
$10.0800
-
50
$9.5800
-
100
$9.1000
-
250
$8.6400
-
500
$8.2100
-
1,000
$7.8000
-
2,500
$7.4100
|
$7.4100 / $10.6100
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
|
Want to compare parts?
-
WAGO Innovative Connections
Barrier Strip Terminal Block
VS
-