-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
232-238 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-232-238-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$4.4797 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.6200 | Buy Now |
|
Onlinecomponents.com | THT female header - angled - Pin spacing 5 mm - 8-pole - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant |
59 In Stock |
|
$5.1700 / $13.3000 | Buy Now |
DISTI #
51706137
|
Verical | Conn Wire to Board F 8 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1706 | Americas - 55 |
|
$7.0330 / $17.2900 | Buy Now |
|
Master Electronics | THT female header - angled - Pin spacing 5 mm - 8-pole - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant |
59 In Stock |
|
$5.1700 / $13.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-238
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
232-238
WAGO Innovative Connections
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |