Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Automotive
Part # |
Manufacturer |
Description |
Datasheet |
26LS30/BEA |
Rochester Electronics LLC |
Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 |
|
DS96174N |
Rochester Electronics LLC |
Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
|
AM26LS30PC |
Rochester Electronics LLC |
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:1.78Mm, Product Range:232 Series, Row Pitch:10.16Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 232-1291-00-0602J
RoHS:
Compliant
Min Qty:
20
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
3937-232-1291-00-0602J-ND
|
DigiKey
|
CONN IC DIP SOCKET ZIF 32POS GLD
Min Qty:
1
Lead time:
11 Weeks
Container:
Box
MARKETPLACE PRODUCT
|
27 In Stock
|
|
$60.7500
|
Buy Now
|
|
|
DigiKey
|
CONN IC DIP SOCKET ZIF 32POS GLD
Min Qty:
1
Lead time:
11 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$32.8035
|
Buy Now
|
|
|
Avnet Americas
|
Conn DIP Socket SKT 32 POS 1.78mm Solder ST Thru-Hole - Bulk (Alt: 7000007410)
RoHS:
Compliant
Min Qty:
20
Package Multiple:
10
Container:
Bulk
|
0
|
-
20
$28.0680
-
40
$27.6671
-
60
$27.2661
-
100
$26.4642
-
200
$25.6622
-
1,000
$25.2612
-
2,000
$24.6598
|
$24.6598 / $28.0680
|
Buy Now
|
|
|
Mouser Electronics
|
IC & Component Sockets 0.070" DIP SOCKET 32 Contact Qty.
RoHS:
Compliant
|
0
|
-
1
$38.1800
-
10
$32.4400
-
20
$31.5300
-
50
$30.6800
-
100
$30.0200
-
200
$28.9300
|
$28.9300 / $38.1800
|
Order Now
|
|
|
Heilind Electronics
|
7000007410 JE150220182 SHRINKDIP
|
Americas - 0 in Stock
|
-
20
$32.3365
-
30
$31.8232
-
50
$31.3259
-
250
$30.8440
|
$30.8440 / $32.3365
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
3M ELECTRONIC PRODUCTS DIVISION
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
GOLD FLASH OVER NICKEL (50)
|
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL (50)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
3M Interconnect
IC Socket, DIP32, 32 Contact(s),
VS
-