-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP32, 32 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7839
|
Newark | Dip Socket, 32 Position, Through Hole, No. Of Contacts:32Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:15.24Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 232-1285-00-0602J (Alternate Part Number: 00054007465034 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $23.9600 | Buy Now |
DISTI #
96AC6045
|
Newark | Je160003248 232-1285-00-0602J=Textool Rohs Compliant: Yes |3M 232-1285-00-0602J (Alternate Part Number: 00054007465034 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0600 / $23.8300 | Buy Now |
DISTI #
3M5076-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 32POS GLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
11 In Stock |
|
$20.7529 / $28.0200 | Buy Now |
DISTI #
7000007720
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007720) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4477 / $20.9973 | Buy Now |
DISTI #
517-232-1285-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 32 Contact Qty. RoHS: Compliant | 9 |
|
$20.5400 / $27.7400 | Buy Now |
DISTI #
MMM7000007720
|
Heilind Electronics | 7000007720 JE160003248 TEXTOOL | Americas - 0 in Stock |
|
$23.0740 / $24.1905 | Buy Now |
DISTI #
7000007720
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007720) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4477 / $20.9973 | Buy Now |
DISTI #
C1S732400116754
|
Chip1Stop | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Container: Tube | 9 |
|
$27.2000 | Buy Now |
DISTI #
9897402
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4866 / $29.8937 | Buy Now |
DISTI #
9897402
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3544 / $20.7397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
232-1285-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
232-1285-00-0602J
3M Interconnect
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | GLASS FILLED POLYSULFONE | |
Number of Contacts | 32 |