232-103-H7FT14-15PA-03
Glenair Inc
Description: Circular Connector Adapter, 15 Contact(s), Carbon Steel, Male-Female

Overview of 232-103-H7FT14-15PA-03 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 232-103-H7FT14-15PA-03 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232-103-H7FT14-15PA-03 by Glenair Inc

232-103-H7FT14-15PA-03
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Gender
MALE-FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Finish
TIN
Shell Material
CARBON STEEL
Total Number of Contacts
15
Want to compare parts?
  1. 232-103-H7FT14-15PA-03
    Glenair Inc
    Circular Connector Adapter, 15 Contact(s), Carbon Steel, Male-Female
    VS

Alternate Parts for 232-103-H7FT14-15PA-03

This table gives cross-reference parts and alternative options found for 232-103-H7FT14-15PA-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-103-H7FT14-15PA-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
240-382AM14-15PSPXNU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 240-382AM14-15PSPXNU
231-104-07M15-15PC-02 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 231-104-07M15-15PC-02
231-104-07NC15-15PD-01 Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 231-104-07NC15-15PD-01
240-381AZN15-15PSPANU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 240-381AZN15-15PSPANU
232-103-H7Z114-15PE-02 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 232-103-H7Z114-15PE-02
231-103-H7Z115-15PN-01 Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 231-103-H7Z115-15PN-01
240-382AM14-15PSCDNU Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 240-382AM14-15PSCDNU
240-382AP14-15PSCBNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 240-382AP14-15PSCBNU
240-381AP15-15PSCBNU Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female Glenair Inc 232-103-H7FT14-15PA-03 vs 240-381AP15-15PSCBNU
TBFH28-17PSY110 Circular Connector Adapter, 15 Contact(s), Steel, Male-Female ITT Interconnect Solutions 232-103-H7FT14-15PA-03 vs TBFH28-17PSY110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232-103-H7FT14-15PA-03 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232-103-H7FT14-15PA-03 by Glenair Inc

  • Please alert me when 232-103-H7FT14-15PA-03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 232-103-H7FT14-15PA-03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232-103-H7FT14-15PA-03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 232-103-H7FT14-15PA-03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232-103-H7FT14-15PA-03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232-103-H7FT14-15PA-03 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: