Part Details for 232-100-H7FT18-35PN by Glenair Inc
Results Overview of 232-100-H7FT18-35PN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
232-100-H7FT18-35PN Information
232-100-H7FT18-35PN by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 232-100-H7FT18-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0151
|
Newark | Connector |Glenair 232-100-H7FT18-35PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$940.6400 / $3,508.6000 | Buy Now |
DISTI #
232-100-H7FT18-35PN
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7FT18-35PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$903.0144 / $3,125.8400 | Buy Now |
DISTI #
654-232100H7FT1835PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SOLDER CUP RoHS: Compliant | 0 |
|
$3,112.6700 / $3,465.7500 | Order Now |
DISTI #
GLE232-100-H7FT18-35PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,923.0960 / $3,189.6328 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 9 |
|
$2,465.5100 / $3,998.4000 | Buy Now |
Part Details for 232-100-H7FT18-35PN
232-100-H7FT18-35PN CAD Models
232-100-H7FT18-35PN Part Data Attributes
|
232-100-H7FT18-35PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H7FT18-35PN
Glenair Inc
MIL Series Connector, 66 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
Alternate Parts for 232-100-H7FT18-35PN
This table gives cross-reference parts and alternative options found for 232-100-H7FT18-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-100-H7FT18-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232-100-H7Z118-35PN | Glenair Inc | $1,182.2252 | MIL Series Connector, 66 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | 232-100-H7FT18-35PN vs 232-100-H7Z118-35PN |