Part Details for 232-100-H2Z120-39PN by Glenair Inc
Overview of 232-100-H2Z120-39PN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232-100-H2Z120-39PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-100-H2Z120-39PN
|
Avnet Americas | HERMETICS - Bulk (Alt: 232-100-H2Z120-39PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
631-232100H2Z12039PN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - 38999 CONNECTORS RoHS: Compliant | 0 |
|
$1,396.3700 | Order Now |
DISTI #
232-100-H2Z120-39PN
|
Avnet Americas | HERMETICS - Bulk (Alt: 232-100-H2Z120-39PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
232-100-H2Z120-39PN
|
Avnet Americas | HERMETICS - Bulk (Alt: 232-100-H2Z120-39PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ |
Part Details for 232-100-H2Z120-39PN
232-100-H2Z120-39PN CAD Models
232-100-H2Z120-39PN Part Data Attributes
|
232-100-H2Z120-39PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H2Z120-39PN
Glenair Inc
MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for 232-100-H2Z120-39PN
This table gives cross-reference parts and alternative options found for 232-100-H2Z120-39PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-100-H2Z120-39PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-100-H2ZL20-39PN | MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 232-100-H2Z120-39PN vs 232-100-H2ZL20-39PN |
232-100-H2FT20-39PN | MIL Series Connector, 39 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 232-100-H2Z120-39PN vs 232-100-H2FT20-39PN |