232-100-H5FT22-32PD
Glenair Inc
Description: MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle

Overview of 232-100-H5FT22-32PD by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
26LS30/BEA Rochester Electronics LLC Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16
DS96174N Rochester Electronics LLC Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16
AM26LS30PC Rochester Electronics LLC Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16

CAD Models for 232-100-H5FT22-32PD by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232-100-H5FT22-32PD by Glenair Inc

232-100-H5FT22-32PD
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/MOISTURE/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
HERMETIC
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 232-100-H5FT22-32PD
    Glenair Inc
    MIL Series Connector, 32 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
    VS

Alternate Parts for 232-100-H5FT22-32PD

This table gives cross-reference parts and alternative options found for 232-100-H5FT22-32PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-100-H5FT22-32PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232-100-H5ZL22-32PD MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 232-100-H5FT22-32PD vs 232-100-H5ZL22-32PD
232-100-H5Z122-32PD MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 232-100-H5FT22-32PD vs 232-100-H5Z122-32PD
Part Number Description Manufacturer Compare
232-100-H5ZL22-32PD MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc 232-100-H5FT22-32PD vs 232-100-H5ZL22-32PD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232-100-H5FT22-32PD by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232-100-H5FT22-32PD by Glenair Inc

  • Please alert me when 232-100-H5FT22-32PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232-100-H5FT22-32PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232-100-H5FT22-32PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232-100-H5FT22-32PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232-100-H5FT22-32PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232-100-H5FT22-32PD by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: