Part Details for 232-0048-0127-S by TE Connectivity
Overview of 232-0048-0127-S by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-0048-0127-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-232-0048-0127-S-ND
|
DigiKey | RFI GASKET MON ALLOY Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
2423823-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Monel Alloy 250mmx12.7mmx4.8mm - Bulk (Alt: 2423823-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5046 / $4.2174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $5.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $5.7100 | Buy Now |
Part Details for 232-0048-0127-S
232-0048-0127-S CAD Models
232-0048-0127-S Part Data Attributes
|
232-0048-0127-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
232-0048-0127-S
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |