Part Details for 232-001FT11-98XN by Glenair Inc
Overview of 232-001FT11-98XN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-001FT11-98XN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0017
|
Newark | Connector |Glenair 232-001FT11-98XN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.6100 / $1,565.1100 | Buy Now |
DISTI #
3937-232-001FT11-98XN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,342.7000 | Buy Now |
DISTI #
232-001FT11-98XN
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 6 Position Pin Contact Panel Mount Eyelet - Bulk (Alt: 232-001FT11-98XN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-232001FT1198XN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$953.3100 | Order Now |
DISTI #
59645523
|
Verical | Conn Circular PIN 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$386.5256 / $1,203.4103 | Buy Now |
DISTI #
26890665
|
Verical | Conn Circular PIN 6 POS Solder Lug ST Panel Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,203.4103 / $1,486.3333 | Buy Now |
DISTI #
GLE232-001FT11-98XN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$857.8560 / $1,422.8265 | Buy Now |