Part Details for 231B-660H-POWER-CORD by StarTech
Results Overview of 231B-660H-POWER-CORD by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
231B-660H-POWER-CORD Information
231B-660H-POWER-CORD by StarTech is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for 231B-660H-POWER-CORD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-231B-660H-POWER-CORD-ND
|
DigiKey | 6FT (1.8M) HOSPITAL-GRADE EXTENS Min Qty: 1 Lead time: 2 Weeks Container: Bag |
15 In Stock |
|
$8.4479 / $13.7600 | Buy Now |
DISTI #
74908952
|
RS | Hospital Grade Power Cable, NEMA 5-15P to NEMA 5-15R, 13A, 125V, 16AWG, 6ft | StarTech.com 231B-660H... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$11.5400 / $13.9000 | Buy Now |
|
NAC | 6FT GREEN DOT EXTENSION CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$15.8100 | Buy Now |