-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2319764-2
|
Avnet Americas | DIP Switch End Stackable Side Actuated Piano Actuator SPST 4 Position 25mA 24 VDC 8-Pin Surface Mount Tube - Rail/Tube (Alt: 2319764-2) RoHS: Compliant Min Qty: 1034 Package Multiple: 1034 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$1.3450 / $1.4740 | Buy Now |
|
Future Electronics | E STACK PIANO 4P G LONG TUBE PD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.9000 / $2.1600 | Buy Now |
DISTI #
AMP2319764-2
|
Heilind Electronics | E STACK PIANO 4P G LONG TUBE P | Americas - 0 in Stock |
|
$1.8642 / $1.8920 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 4P G LONG TUBE PD ON RoHS: Compliant | 0 |
|
$1.5700 / $3.2900 | Buy Now |
DISTI #
AMP2319764-2
|
Interstate Connecting Components | E STACK PIANO 4P G LONG TUBE P | 0 |
|
$1.8642 / $1.8920 | Buy Now |
DISTI #
000000000005648336
|
Sager | DIP Switches / SIP Switches E STACK PIANO 4P G LONG TUBE PD ON Min Qty: 1034 | 0 |
|
$1.6600 / $1.8500 | Buy Now |
DISTI #
2319764-2
|
Avnet Abacus | (Alt: 2319764-2) RoHS: Compliant Min Qty: 1034 Package Multiple: 1034 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | E STACK PIANO 4P G LONG TUBE PD ON RoHS: Compliant | 0 |
|
$1.5700 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2319764-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2319764-2
TE Connectivity
Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 10.06 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |