-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6865
|
Newark | Dip Sw/Sip Sw E Stack Piano 2P G Long Tube Pd On |Amp Te Connectivity 2319764-1 Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 993 |
|
$2.0200 | Buy Now |
DISTI #
2266-2319764-1-ND
|
DigiKey | 2319764-1 Min Qty: 95 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1043 In Stock |
|
$1.4200 / $2.2100 | Buy Now |
DISTI #
2319764-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 POS Piano 25mA 24VDC Gull Wing Surface Mount Tube - Rail/Tube (Alt: 2319764-1) RoHS: Compliant Min Qty: 1045 Package Multiple: 95 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$1.4972 / $1.6904 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1045 Package Multiple: 95 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.5100 | Buy Now |
DISTI #
AMP2319764-1
|
Heilind Electronics | E STACK PIANO 2P G LONG TUBE P | Americas - 0 in Stock |
|
$1.7756 / $1.8021 | Buy Now |
|
Onlinecomponents.com | E STACK PIANO 2P G LONG TUBE PD ON RoHS: Compliant |
993 Partner Stock |
|
$1.5300 / $3.3500 | Buy Now |
DISTI #
2319764-1
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 50 |
|
$2.0000 / $2.4100 | Buy Now |
DISTI #
AMP2319764-1
|
Interstate Connecting Components | E STACK PIANO 2P G LONG TUBE P | 0 |
|
$1.7756 / $1.8021 | Buy Now |
DISTI #
TE Connectivity 2319764-1
|
PEI Genesis | Piano Dip Switch, 2 Switches | 993 |
|
Buy Now | |
DISTI #
000000000005648335
|
Sager | DIP Switches / SIP Switches E STACK PIANO 2P G LONG TUBE PD ON Min Qty: 1045 | 0 |
|
$1.5900 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2319764-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2319764-1
TE Connectivity
Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | PIANO | |
Body Height | 5 mm | |
Body Length or Diameter | 4.98 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | WIRE |