Part Details for 231970 (ALTERNATE: 231970) by RS Pro
Overview of 231970 (ALTERNATE: 231970) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 231970 (ALTERNATE: 231970)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637417
|
RS | Enclosure Wall Box 12" x 9" x 3" (305 x 229 x 76 mm) Steel Hinged Lid | RS PRO 231970 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$24.6800 / $30.3200 | RFQ |