There are no models available for this part yet.
Overview of 2319595 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2319595 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2319595-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.2200 | Buy Now | |
DISTI #
651-2319595
|
Mouser Electronics | Terminal Block Interface Modules UM-2KS50/DO16/RS/ K-MT/SO241 RoHS: Compliant | 0 |
|
$542.1000 / $556.2100 | Order Now | |
DISTI #
71557969
|
RS | Interface module, Male - KS Interface (2), 50 positions, 30VDC, 200mA, 12-24 AWG | Phoenix Contact 2319595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$505.6000 / $561.7800 | RFQ | |
Onlinecomponents.com | 16-channel digital output module with screw connection and integrated knife disconnect function. Redundant voltage supply. Suitable for Yokogawa card SDV 541. RoHS: Compliant | 0 |
|
$469.5000 / $512.1800 | Buy Now | ||
DISTI #
000000000003670308
|
Sager | Terminal Block Interface Modules UM-2KS50/DO16/RS/ K-MT/SO241 Min Qty: 1 | 0 |
|
$563.2800 / $584.1400 | Buy Now | |
Dynamic Solutions GmbH | Output module | 1500 |
|
RFQ | |||
Master Electronics | 16-channel digital output module with screw connection and integrated knife disconnect function. Redundant voltage supply. Suitable for Yokogawa card SDV 541. RoHS: Compliant | 0 |
|
$469.5000 / $512.1800 | Buy Now |
CAD Models for 2319595 by Phoenix Contact
Part Data Attributes for 2319595 by Phoenix Contact
2319595
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2319595Phoenix ContactVS
-