-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4763
|
Newark | Terminal Block, Header, 6Pos, Smd, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:5A, Rated Voltage:250V, Block Orientation:Surface Mount Right Angle, Product Range:Wiremate Series Rohs Compliant: Yes |Buchanan Te Connectivity 2318770-6 RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 1 Container: Reel | 1050 |
|
$0.0640 | Buy Now |
DISTI #
52AH4687
|
Newark | Terminal Block, Header, 6Pos, Smd, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Ways, Rated Current:5A, Rated Voltage:250V, Block Orientation:Surface Mount Right Angle, Product Range:Wiremate Series, Svhc:No Svhc Rohs Compliant: Yes |Buchanan Te Connectivity 2318770-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 350 |
|
$1.2800 / $1.3400 | Buy Now |
DISTI #
A141468CT-ND
|
DigiKey | WIREMATE 2-PIECE 5MM HDR ASSY, 6 Min Qty: 350 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1040 In Stock |
|
$0.7366 / $0.7714 | Buy Now |
DISTI #
71AC4763
|
Avnet Americas | Conn Poke-In Connector HDR 6 POS 5mm Solder RA SMD T/R - Bulk (Alt: 71AC4763) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 22 Weeks, 3 Days Container: Bulk | 1050 Partner Stock |
|
$0.8230 / $0.9540 | Buy Now |
DISTI #
2318770-6
|
Avnet Americas | Conn Poke-In Connector HDR 6 POS 5mm Solder RA SMD T/R - Tape and Reel (Alt: 2318770-6) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.6816 / $0.7691 | Buy Now |
DISTI #
571-2318770-6
|
Mouser Electronics | Pluggable Terminal Blocks 5MM HDR ASSY, 6 POS WIREMATE 2-PIECE RoHS: Compliant | 913 |
|
$0.5330 / $0.7400 | Buy Now |
DISTI #
V72:2272_22611179
|
Arrow Electronics | Conn Board to Board HDR 6 POS 5mm Solder ST SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1846 Container: Cut Strips | Americas - 1030 |
|
$0.2760 / $0.3042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.6840 | Buy Now |
DISTI #
AMP2318770-6
|
Heilind Electronics | TWO-PIECE POKE-IN, 5MM HEADER, | Americas - 0 in Stock |
|
$0.7383 / $0.8798 | Buy Now |
|
Onlinecomponents.com | TWO-PIECE POKE-IN, 5MM HEADER, 6 POS RoHS: Compliant |
3150 Partner Stock |
|
$0.5910 / $0.9250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2318770-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2318770-6
TE Connectivity
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |