Part Details for 2318318 by Phoenix Contact
Overview of 2318318 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 10-position - 90 °-out put), cable length: 1 m RoHS: Compliant | 0 |
|
$42.0800 / $53.4400 | Buy Now |
DISTI #
2318318
|
TTI | Ribbon Cables / IDC Cables VIP-CABFLK10014/1 0M 10P 1M FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002648616
|
Sager | Ribbon Cables / IDC Cables VIP-CABFLK10014/1 0M 10P 1M FEMALE | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 1200 |
|
RFQ |