There are no models available for this part yet.
Overview of 23180 CAK/C4W33 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152318-001LF | Amphenol Communications Solutions | MezzoStak - 0.5mm Pitch Hermaphroditic Mezzanine Connector, 120 positions, mated height equals 5.2mm |
Price & Stock for 23180 CAK/C4W33 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73223396
|
RS | Spherical Roller Bearing, Large Size | SKF 23180 CAK/C4W33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$37,258.4300 | RFQ |