-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2318-AL | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2318- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2318-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1.5:1, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5323
|
Newark | Inductor, 330Uh, 15%, 5.2A, Toroid H, Product Range:2300 Series, Inductance:330Μh, Rms Current (Irms):5.2A, Dc Resistance Max:0.067Ohm, Inductance Tolerance:± 15%, Svhc:No Svhc (15-Jan-2018), Dc Current Rating:5.2A, Inductor Case Rohs Compliant: Yes |Bourns 2318-H-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
M8842-ND
|
DigiKey | FIXED IND 330UH 5.2A 67 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9245 / $4.0700 | Buy Now |
DISTI #
2318-H-RC
|
Avnet Americas | Toroidal Inductor, 330 uH, 5.2 A, 67 Milliohm, ? 15% - Bulk (Alt: 2318-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Container: Bulk | 0 |
|
$2.0015 / $2.1862 | Buy Now |
DISTI #
542-2318-H-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 15% Horizontal RoHS: Compliant | 0 |
|
$1.9200 / $4.0600 | Order Now |
DISTI #
70154792
|
RS | Inductor, Toroid, High Current,330 uH,15%,0.067 Ohm DCR Max, Horizontal | Bourns 2318-H-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 281 |
|
$3.2800 / $4.3800 | Buy Now |
|
Onlinecomponents.com | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 67mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.9400 / $2.5700 | Buy Now |
DISTI #
2318-H-RC
|
TTI | Power Inductors - Leaded 330uH 15% Horizontal pbFree: Pb-Free Min Qty: 180 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1000 / $2.5400 | Buy Now |
DISTI #
2318-H-RC
|
Avnet Abacus | Toroidal Inductor, 330 uH, 5.2 A, 67 Milliohm, � 15% (Alt: 2318-H-RC) RoHS: Compliant Min Qty: 180 Package Multiple: 36 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 67mOhm DCR RDL RoHS: Compliant | 0 |
|
$1.9400 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2318-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2318-H-RC
Bourns Inc
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.067 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.0668 mm | |
Lead Spacing | 29.718 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.512 mm | |
Package Length | 16.51 mm | |
Package Style | Toroidal | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2318-H-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2318-H-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2318-V-RC | Bourns Inc | $2.5144 | General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT | 2318-H-RC vs 2318-V-RC |