-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE PLUG KIT, SLIVER 50P, Cable Assembly Type:Mid-Board Copper;Connector Type (End A):Plug;Cable Assembly Category:High Speed;Number of Positions:50;Number of Power Positions:0 Mid-Board Copper Plug High Speed 50 | Sliver & Sff-Ta-1002 Cable Assembly | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1887
|
Newark | 50 Position Sliver Plug Kit Rohs Compliant: Yes |Amp Te Connectivity 2317815-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
A141641-ND
|
DigiKey | CONN CARDEDGE HSG 50POS .024 BLK Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1142 In Stock |
|
$4.6283 / $7.1600 | Buy Now |
DISTI #
2317815-1
|
Avnet Americas | CABLE PLUG KIT, SLIVER 50P, - Trays (Alt: 2317815-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
$5.4932 / $6.2020 | Buy Now |
DISTI #
571-2317815-1
|
Mouser Electronics | I/O Connectors CABLE PLUGKITSLIVER 50PIN RoHS: Compliant | 1129 |
|
$6.3300 / $10.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$5.2200 | Buy Now |
DISTI #
AMP2317815-1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | CABLE PLUG KIT, SLIVER 50P, RoHS: Compliant | 0 |
|
$5.6700 / $15.9500 | Buy Now |
DISTI #
2317815-1
|
Avnet Americas | CABLE PLUG KIT, SLIVER 50P, - Trays (Alt: 2317815-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0 |
|
$5.4932 / $6.2020 | Buy Now |
DISTI #
AMP2317815-1
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2317815-1
|
Avnet Asia | CABLE PLUG KIT, SLIVER 50P, (Alt: 2317815-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317815-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317815-1
TE Connectivity
CABLE PLUG KIT, SLIVER 50P, Cable Assembly Type:Mid-Board Copper;Connector Type (End A):Plug;Cable Assembly Category:High Speed;Number of Positions:50;Number of Power Positions:0 Mid-Board Copper Plug High Speed 50 | Sliver & Sff-Ta-1002 Cable Assembly | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |