Part Details for 2317509-1 by TE Connectivity
Overview of 2317509-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2317509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3251
|
Newark | Automotive Conn, Hdr, 14Pos, 3A Rohs Compliant: Yes |Te Connectivity 2317509-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1300 / $6.3100 | Buy Now |
DISTI #
17-2317509-1TR-ND
|
DigiKey | 2X7POS,NANOMQS,HDR ASSY,90DEG,SM Min Qty: 1460 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9464 | Buy Now |
DISTI #
2317509-1
|
Avnet Americas | Conn Shrouded HDR 14 POS 1.8mm Solder RA SMD T/R - Tape and Reel (Alt: 2317509-1) Min Qty: 1460 Package Multiple: 1460 Lead time: 24 Weeks, 6 Days Container: Reel | 0 |
|
$2.6795 / $3.0253 | Buy Now |
DISTI #
571-2317509-1
|
Mouser Electronics | Headers & Wire Housings 2X7POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
DISTI #
74908849
|
RS | Mini Headers, 2X7 POS, NANOMQS, HDR ASSY,90DEG, SMD, COD A | TE Connectivity 2317509-1 RoHS: Compliant Min Qty: 1460 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1460 Package Multiple: 1460 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$2.6100 | Buy Now |
DISTI #
AMP2317509-1
|
Heilind Electronics | 2X7POS,NANOMQS,HDR ASSY 90DEG,SMD,COD A | Americas - 0 in Stock |
|
$3.1607 / $3.2252 | Buy Now |
|
Onlinecomponents.com | 2X7POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A RoHS: Compliant | 0 |
|
$2.6800 / $7.3500 | Buy Now |
DISTI #
2317509-1
|
TTI | Headers & Wire Housings 2X7POS,NANOMQS,HDR ASSY,90DEG,SMD,COD A Min Qty: 292 Package Multiple: 292 Container: Reel |
Americas - 5548 In Stock |
|
$2.5045 | Buy Now |
DISTI #
AMP2317509-1
|
Interstate Connecting Components | 2X7POS,NANOMQS,HDR ASSY 90DEG,SMD,COD A | 0 |
|
$3.1607 / $3.2252 | Buy Now |
Part Details for 2317509-1
2317509-1 CAD Models
2317509-1 Part Data Attributes
|
2317509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317509-1
TE Connectivity
Combination Line Connector, Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Length | 0.8 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SURFACE MOUNT |