-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0684
|
Newark | Slide, Pbt-Gf, Orange, Accessory Type:Slide, For Use With:Amp Hdscs Series Automotive Connectors, Product Range:Hdscs Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2317070-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$0.7000 / $0.7900 | Buy Now |
DISTI #
A145048-ND
|
DigiKey | HDSCS TAB HOUSING FIXING SLIDE G Min Qty: 1 Lead time: 15 Weeks Container: Box |
26167 In Stock |
|
$0.3488 / $0.5700 | Buy Now |
DISTI #
2317070-1
|
Avnet Americas | Heavy Duty Sealed Connector SLIDE,HDSCS,PIN HSG ASSY - Bulk (Alt: 2317070-1) RoHS: Compliant Min Qty: 12600 Package Multiple: 12600 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2827 / $0.2930 | Buy Now |
DISTI #
650-2317070-1
|
Mouser Electronics | Automotive Connectors SLIDE,HDSCS,PIN HSG ASSY RoHS: Compliant | 0 |
|
$0.3130 / $0.5700 | Order Now |
|
Future Electronics | SLIDE,HDSCS,PIN HSG ASSY RoHS: Compliant pbFree: Yes Min Qty: 12600 Package Multiple: 12600 Lead time: 12 Weeks | 0 |
|
$0.3020 | Buy Now |
DISTI #
AMP2317070-1
|
Heilind Electronics | SLIDE,PIN HSG ASSY | Americas - 0 in Stock |
|
$0.3683 / $0.3738 | Buy Now |
|
Onlinecomponents.com | SLIDE,PIN HSG ASSY RoHS: Compliant |
5719 Partner Stock |
|
$0.3455 / $0.4793 | Buy Now |
|
Onlinecomponents.com | SLIDE,PIN HSG ASSY RoHS: Compliant | 0 |
|
$0.3373 / $1.0192 | Buy Now |
DISTI #
82722681
|
Verical | Connector Accessories Mounting Clip Straight Glass Filled Polybutylene Terephthalate Orange Box RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 5719 |
|
$0.3900 | Buy Now |
DISTI #
AMP2317070-1
|
Interstate Connecting Components | SLIDE,PIN HSG ASSY | 0 |
|
$0.3683 / $0.3738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317070-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |