Part Details for 2316R-20G-C by Suyin Group
Overview of 2316R-20G-C by Suyin Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC448-SX | Analog Devices | I.C., Amp Doubler Amp Die, 20G | |
ADRF5144BCCZN-R7 | Analog Devices | 10W SPDT in SOI, 500MHz to 20G | |
ADRF5144BCCZN | Analog Devices | 10W SPDT in SOI, 500MHz to 20G |
Price & Stock for 2316R-20G-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: 10+/CN | 25001 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 25001 |
|
RFQ |