-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1579
|
Newark | Ambimate Sensor Module, I2C, Pth, Sensor Output Type:I2C Digital, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Sensor Terminals:Through Hole, Sensitivity:-, Response Time:-, Operating Temperature Min:-5°C, Sensing Accuracy:2% Rohs Compliant: Yes |Te Connectivity Sensors 2316852-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$14.3100 | Buy Now |
DISTI #
2316852-2
|
Avnet Americas | MS4 Series AmbiMate Sensor Module Audio/CO2/Humidity/Light/Motion/Temperature/VOC 3.3V I2C Interface Surface Mount (Alt: 2316852-2) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
48AC1579
|
Avnet Americas | MS4 Series AmbiMate Sensor Module Audio/CO2/Humidity/Light/Motion/Temperature/VOC 3.3V I2C Interface Surface Mount - Bulk (Alt: 48AC1579) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 21 Partner Stock |
|
$42.3500 / $49.7900 | Buy Now |
DISTI #
71099825
|
RS | Multiple Function Sensor Modules AMBIMATE MOD, MS4 CAST, WITH CO2/MIC | TE Connectivity 2316852-2 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0800 | RFQ |
DISTI #
AMP2316852-2
|
Heilind Electronics | AMBIMATE MODULE MS4,CAST, W/ CO2/MIC | Americas - 225 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMBIMATE, MSM4 SENSOR MODULE, CASTELLATION, CO2 RoHS: Compliant |
298 Partner Stock |
|
$38.5700 / $123.2100 | Buy Now |
DISTI #
AMP2316852-2
|
Interstate Connecting Components | AMBIMATE MODULE MS4,CAST, W/ CO2/MIC | 75 |
|
Buy Now | |
DISTI #
2316852-2
|
Avnet Abacus | (Alt: 2316852-2) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMBIMATE, MSM4 SENSOR MODULE, CASTELLATION, CO2 RoHS: Compliant |
298 Partner Stock |
|
$38.5700 / $123.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy