-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0429
|
Newark | Heavy Duty Contact, Tab, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity 2316817-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4973 |
|
$0.5180 / $0.8250 | Buy Now |
DISTI #
17-2316817-5-ND
|
DigiKey | HD3 TAB CONTACT AU0.38 3L SIZE L Min Qty: 1 Lead time: 30 Weeks Container: Bag |
4931 In Stock |
|
$0.4451 / $1.0100 | Buy Now |
DISTI #
2316817-5
|
Avnet Americas | Contact Tab Crimp Straight Gold Plated Copper Alloy Cable Mount - Bulk (Alt: 2316817-5) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2316817-5
|
Mouser Electronics | Heavy Duty Power Connectors HD3 TAB CONTACT AU0.38 3L SIZE L/P RoHS: Compliant | 5000 |
|
$0.4260 / $0.4290 | Buy Now |
DISTI #
AMP2316817-5
|
Heilind Electronics | HD3 TAB CONTACT AU0.38 3L SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD3 TAB CONTACT AU0.38 3L SIZE L/P RoHS: Compliant |
9910 Partner Stock |
|
$0.4038 / $0.6012 | Buy Now |
DISTI #
71210943
|
Verical | Connector Contacts RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 5000 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
81423685
|
Verical | Connector Contacts RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 4910 |
|
$0.4800 / $0.5000 | Buy Now |
DISTI #
23168175-TEC
|
TME | 2316817-5 | 9910 |
|
Buy Now | |
DISTI #
AMP2316817-5
|
Interstate Connecting Components | HD3 TAB CONTACT AU0.38 3L SIZE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316817-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316817-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.149 inch | |
Cable Entry-Min | 0.122 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |