-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6694
|
Newark | Heavy Duty Contact, Tab, Crimp, 20Awg, Product Range:Hdc Dynamic Series, Contact Gender:Tab, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2316815-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3450 | Buy Now |
DISTI #
17-2316815-2CT-ND
|
DigiKey | HD3 TAB CONTACT AU0.38 M SIZE Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11909 In Stock |
|
$0.3456 / $0.4500 | Buy Now |
DISTI #
2316815-2
|
Avnet Americas | Contact Tab Crimp Straight Gold Plated Copper Alloy Cable Mount - Tape and Reel (Alt: 2316815-2) Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2316815-2
|
Mouser Electronics | Heavy Duty Power Connectors HD3 TAB CONTACT AU0.38 M SIZE RoHS: Compliant | 8000 |
|
$0.3320 / $0.3450 | Buy Now |
DISTI #
AMP2316815-2
|
Heilind Electronics | HD3 TAB CONTACT AU0.38 M SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD3 TAB CONTACT AU0.38 M SIZE | 0 |
|
$0.3150 / $0.8620 | Buy Now |
DISTI #
AMP2316815-2
|
Interstate Connecting Components | HD3 TAB CONTACT AU0.38 M SIZE | 0 |
|
Buy Now | |
|
Master Electronics | HD3 TAB CONTACT AU0.38 M SIZE | 0 |
|
$0.3150 / $0.8620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316815-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316815-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |