Part Details for 23162-000H3 by TE Connectivity
Overview of 23162-000H3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127400-00H3410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 5HVP+12S+8HP Right Angle, Press Fit | |
G8231624YBTDHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x8Pin, MATTE TIN, NY4T, TAIL=2.8mm, T&R, WO/MYLAR | |
10123162-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 column, 240 position, Vertical Header, Left Guide Pin. |
Price & Stock for 23162-000H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH23162-000H3
|
Heilind Electronics | CLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH23162-000H3
|
Interstate Connecting Components | CLE | 0 |
|
Buy Now |