-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2316110-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Box |
4962 In Stock |
|
$0.3965 / $0.6900 | Buy Now |
DISTI #
2316110-6
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 6-Position 2mm Straight Cable Mount Box - Bulk (Alt: 2316110-6) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3508 / $0.3842 | Buy Now |
DISTI #
571-2316110-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX RoHS: Compliant | 0 |
|
$0.3730 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3280 | Buy Now |
DISTI #
AMP2316110-6
|
Heilind Electronics | 6P,2MM,REC,HSG,DR,CRIMP,LATCH, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX | 0 |
|
$0.3456 / $0.7238 | Buy Now |
DISTI #
AMP2316110-6
|
Interstate Connecting Components | 6P,2MM,REC,HSG,DR,CRIMP,LATCH, | 0 |
|
Buy Now | |
DISTI #
2316110-6
|
Avnet Abacus | Connector Housing Unsealed Wire to Board Receptacle 6-Position 2mm Straight Cable Mount Box (Alt: 2316110-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX | 0 |
|
$0.3456 / $0.7238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316110-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316110-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |