Part Details for 2316-5211-TG by 3M Interconnect
Overview of 2316-5211-TG by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55211IRTZ-T7 | Renesas Electronics Corporation | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier | |
ISL55211IRTZ-T7A | Renesas Electronics Corporation | Wideband, Low Noise, Low Distortion, Fixed Gain, Differential Amplifier | |
EL5211TIYEZ-T13 | Renesas Electronics Corporation | 60MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP-EP, /Reel |
Price & Stock for 2316-5211-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2316-5211-TG
|
Mouser Electronics | Headers & Wire Housings PINSTRIP HDR 16CNT LEN .318" TAIL .120" | 0 |
|
$0.6280 | Order Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for 2316-5211-TG
2316-5211-TG CAD Models
2316-5211-TG Part Data Attributes
|
2316-5211-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2316-5211-TG
3M Interconnect
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2316-5211-TG
This table gives cross-reference parts and alternative options found for 2316-5211-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2316-5211-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
609-1614HT | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 2316-5211-TG vs 609-1614HT |
M22-5331605 | Harwin | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | 2316-5211-TG vs M22-5331605 |
68129-1611 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 2316-5211-TG vs 68129-1611 |
609-1644HT | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | 2316-5211-TG vs 609-1644HT |
609-1644EHTR | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | 2316-5211-TG vs 609-1644EHTR |
609-1634EHTR | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | 2316-5211-TG vs 609-1634EHTR |
609-1654ESHTR | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | 2316-5211-TG vs 609-1654ESHTR |
2316-6251-TG | 3M Interconnect | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 2316-5211-TG vs 2316-6251-TG |
39-27-0164 | Molex | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | 2316-5211-TG vs 39-27-0164 |
609-1604EHTR | Thomas & Betts | Check for Price | Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | 2316-5211-TG vs 609-1604EHTR |