Part Details for 2316-3-00-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2316-3-00-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2316-3-00-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M1888
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2316-3-00-80-00-00-07-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.6230 | Buy Now |
DISTI #
ED1296-ND
|
DigiKey | TERM TURRET SINGLE L=3.84MM TIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5662 In Stock |
|
$0.0843 / $0.2000 | Buy Now |
DISTI #
575-2316300800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 3239 |
|
$0.0840 / $0.2000 | Buy Now |
|
Future Electronics | 2316 Series 0.64 inch Hole Turret Terminal Pin Swage Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
MMX2316-3-00-80-00-00-070
|
Heilind Electronics | STANDARD SOLDER TERMINAL | Americas - 10 in Stock |
|
$0.0592 / $0.4386 | Buy Now |
DISTI #
MMX2316-3-00-80-00-00-070
|
Interstate Connecting Components | STANDARD SOLDER TERMINAL | 3 |
|
$0.0592 / $0.4386 | Buy Now |
DISTI #
000000000001644873
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0616 / $0.5000 | Buy Now |
Part Details for 2316-3-00-80-00-00-07-0
2316-3-00-80-00-00-07-0 CAD Models
2316-3-00-80-00-00-07-0 Part Data Attributes:
|
2316-3-00-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2316-3-00-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |