Part Details for 2315739-3 by TE Connectivity
Overview of 2315739-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2315739-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2315739-3-ND
|
DigiKey | 8POS,0.50,HDR ASSY,180DEG,COD C, Min Qty: 8400 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2805 | Buy Now |
DISTI #
2315739-3
|
Avnet Americas | Conn High Speed Link RCP 8 POS Solder RA SMD Tray - Trays (Alt: 2315739-3) Min Qty: 8400 Package Multiple: 8400 Lead time: 32 Weeks, 4 Days Container: Tray | 0 |
|
$2.5664 / $2.6596 | Buy Now |
DISTI #
571-2315739-3
|
Mouser Electronics | Automotive Connectors 8POS,0.50,HDR ASSY,180DEG,COD C,HSL RoHS: Compliant | 0 |
|
$3.3600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8400 Package Multiple: 840 Lead time: 33 Weeks Container: Tray | 0Tray |
|
$2.7400 | Buy Now |
DISTI #
AMP2315739-3
|
Heilind Electronics | 8POS,0.50,HDR ASSY,180DEG,COD | Americas - 0 in Stock |
|
$3.3429 | Buy Now |
|
Onlinecomponents.com | 8POS,0.50,HDR ASSY,180DEG,COD C,HSL RoHS: Compliant | 0 |
|
$2.8800 / $8.4600 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | DATA CONNECTIVITY HEADER, C, CABLE-TO-BOARD, 8POS, 2MM [.079"] CENTERLINE, SHIELDED, VERTICAL, SIGNAL, BOARD MOUNT | 1680 |
|
$2.1525 / $6.1500 | Buy Now |
DISTI #
AMP2315739-3
|
Interstate Connecting Components | 8POS,0.50,HDR ASSY,180DEG,COD | 0 |
|
$3.3429 | Buy Now |
DISTI #
000000000006377101
|
Sager | Automotive Connectors Min Qty: 84 | 0 |
|
$3.7900 | Buy Now |
Part Details for 2315739-3
2315739-3 CAD Models
2315739-3 Part Data Attributes
|
2315739-3
TE Connectivity
Buy Now
|
Compare Parts:
2315739-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |