Part Details for 23155.9 by CONTA-CLIP Inc
Overview of 23155.9 by CONTA-CLIP Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88923-155LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
65823-155LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for 23155.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-23155.9-ND
|
DigiKey | PG 21 SEAL-RING PRB Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6022 | Buy Now |
DISTI #
27763494
|
Verical | 23155.9 Min Qty: 19 Package Multiple: 1 | Americas - 62 |
|
$0.9236 / $1.0364 | Buy Now |
DISTI #
23155.9
|
PEI Genesis | SEAL RING PG21 BLACK Min Qty: 1 | 62 |
|
$0.5700 / $0.6700 | Buy Now |