-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1735
|
Newark | Automotive Conn, Hdr, 4Pos, 3A Rohs Compliant: Yes |Te Connectivity 2315405-1 Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Reel | 470 |
|
$2.8700 | Buy Now |
DISTI #
17-2315405-1-ND
|
DigiKey | 4POS,TAB0.5X0.4,HDR ASSY,90DEG,C Min Qty: 470 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7629 | Buy Now |
DISTI #
2315405-1
|
Avnet Americas | Conn Wire to Board HDR 4 POS 1.8mm Solder RA SMD - Tape and Reel (Alt: 2315405-1) RoHS: Not Compliant Min Qty: 470 Package Multiple: 470 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.8659 / $2.2454 | Buy Now |
DISTI #
571-2315405-1
|
Mouser Electronics | Headers & Wire Housings 4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A RoHS: Compliant | 0 |
|
$2.1500 / $3.9800 | Order Now |
DISTI #
74908844
|
RS | Mini Headers, 4 POS, TAB0.5X0.4,HDR ASSY,90DEG, COD A | TE Connectivity 2315405-1 RoHS: Compliant Min Qty: 470 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
|
Future Electronics | 4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.1400 / $2.2000 | Buy Now |
DISTI #
AMP2315405-1
|
Heilind Electronics | 4POS,TAB0.5X0.4,HDR ASSY,90DEG | Americas - 0 in Stock |
|
$2.2789 / $2.3958 | Buy Now |
|
Onlinecomponents.com | 4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A RoHS: Compliant | 0 |
|
$1.9200 / $2.3300 | Buy Now |
DISTI #
2315405-1
|
TTI | Headers & Wire Housings 4POS,TAB0.5X0.4,HDR ASSY,90DEG,COD A Min Qty: 470 Package Multiple: 470 Container: Reel |
Americas - 470 In Stock |
|
$2.6400 / $2.6900 | Buy Now |
DISTI #
AMP2315405-1
|
Interstate Connecting Components | 4POS,TAB0.5X0.4,HDR ASSY,90DEG | 0 |
|
$2.2789 / $2.3958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2315405-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2315405-1
TE Connectivity
Combination Line Connector, Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.68 inch | |
Body Length | 0.62 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SURFACE MOUNT |