Part Details for 2315168-1 by TE Connectivity
Overview of 2315168-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2315168-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315168-1
|
Avnet Americas | RF Connector SMPM Plug Straight Cable Mount Solder - Bulk (Alt: 2315168-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1287 | Buy Now |
DISTI #
571-2315168-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM STRIGHT CBL PLG PANEL MOUNT RoHS: Compliant | 0 |
|
$58.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$55.9900 | Buy Now |
DISTI #
AMP2315168-1
|
Heilind Electronics | SMPM STRAIGHT CABLE PLUG, PANE | Americas - 0 in Stock |
|
$64.2206 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2000 / $161.1600 | Buy Now |
DISTI #
AMP2315168-1
|
Interstate Connecting Components | SMPM STRAIGHT CABLE PLUG, PANE | 0 |
|
$64.2206 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.2000 / $161.1600 | Buy Now |
Part Details for 2315168-1
2315168-1 CAD Models
2315168-1 Part Data Attributes
|
2315168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2315168-1
TE Connectivity
RF SMPM Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Wire Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Body Depth | 0.308 inch | |
Body Diameter | 0.1615 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.617 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD/NICKEL | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |