Part Details for 2315010 by Phoenix Contact
Overview of 2315010 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2315010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2261-ND
|
DigiKey | INTERFACE MOD HDR 10POS 12-24AWG Min Qty: 1 Lead time: 6 Weeks Container: Box |
40 In Stock |
|
$32.8352 / $40.7600 | Buy Now |
DISTI #
651-2315010
|
Mouser Electronics | Terminal Block Interface Modules VIP-2/SC/FLK10 10P RBBN PLUG RoHS: Compliant | 27 |
|
$33.0100 / $40.1200 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 10-pos. RoHS: Compliant |
5 In Stock |
|
$33.2200 / $41.5600 | Buy Now |
DISTI #
2315010
|
TTI | Terminal Block Interface Modules VIP-2/SC/FLK10 10P RBBN PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.8400 / $35.8600 | Buy Now |
DISTI #
000000000002648577
|
Sager | Terminal Block Interface Modules VIP-2/SC/FLK10 10P RBBN PLUG Min Qty: 1 | 0 |
|
$41.2800 / $46.2300 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1500 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 10-pos. RoHS: Compliant |
5 In Stock |
|
$33.2200 / $41.5600 | Buy Now |
|
Neutron USA | Term Block Interface Module, Screw Conn To Rectang IDC/FLK, M 10p, VIP-2/SC/FLK10 | 50 |
|
$123.6100 | Buy Now |