-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2314820-4-ND
|
DigiKey | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUB Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3877 In Stock |
|
$0.3554 / $0.7500 | Buy Now |
DISTI #
2314820-4
|
Avnet Americas | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE - Rail/Tube (Alt: 2314820-4) Min Qty: 5500 Package Multiple: 110 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.2915 | Buy Now |
DISTI #
571-2314820-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE RoHS: Compliant | 0 |
|
$0.3310 / $0.5900 | Order Now |
DISTI #
72016034
|
RS | Connector, 4P,2MM, BB, REC, DRVT,2.7,0.1AU, TUBE | TE Connectivity 2314820-4 RoHS: Not Compliant Min Qty: 5500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 / $0.4670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 110 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3090 | Buy Now |
DISTI #
AMP2314820-4
|
Heilind Electronics | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,T | Americas - 0 in Stock |
|
$0.3678 / $0.3911 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE RoHS: Compliant | 0 |
|
$0.3253 / $0.6813 | Buy Now |
DISTI #
2314820-4
|
TTI | Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE Min Qty: 5500 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$0.3330 | Buy Now |
DISTI #
AMP2314820-4
|
Interstate Connecting Components | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,T | 0 |
|
$0.3678 / $0.3911 | Buy Now |
DISTI #
2314820-4
|
Avnet Abacus | 4P,2MM,BB,REC,DRVT,2.7,0.1AU,TUBE (Alt: 2314820-4) RoHS: Compliant Min Qty: 5500 Package Multiple: 110 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2314820-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314820-4
TE Connectivity
Board Connector, 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |